AS5F12G04SND-10LIN

Alliance Memory
913-S5F12G04SND10LIN
AS5F12G04SND-10LIN

製造商:

說明:
NAND快閃 SPI SLC NAND快閃, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 443

庫存:
443 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.06 HK$80.06
HK$74.47 HK$744.70
HK$72.25 HK$1,806.25
HK$70.53 HK$3,526.50
HK$68.80 HK$6,880.00
HK$63.54 HK$22,366.08
HK$62.39 HK$65,883.84
2,816 報價

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: NAND快閃
RoHS:  
SMD/SMT
LGA-8
2 Gbit
Quad SPI
256 M x 8
Synchronous
8 bit
1.7 V
1.98 V
30 mA
- 40 C
+ 85 C
Tray
有源讀取電流 - 最大: 30 mA
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高時鐘頻率: 100 MHz
濕度敏感: Yes
產品類型: NAND Flash
速度: 100 MHz
原廠包裝數量: 352
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329000
USHTS:
8542320071
ECCN:
EAR99

AS5F Serial Peripheral Interface (SPI) NAND Flash

Alliance Memory AS5F Serial Peripheral Interface (SPI) NAND Flash are memory devices with Single-Level Cell (SLC) NAND of the standard parallel NAND. These devices operate from 1.8V to 3V with densities from 1Gb to 8Gb and high-speed clock frequencies up to 120MHz. The AS5F SPI NAND flash devices offer increased reliability, faster boot-up, and more than 60,000 write and erase cycles in a smaller form factor. These devices provide a low-cost and low pin count solution to alternate SPI-NOR in high-density, non-volatile memory storage solutions for embedded systems. The AS5F SPI NAND flash devices feature 64x pages of one-time programmable protection, where each page consists of a data storage region and a spare area. The data storage region stores user-programmed data, and the spare area is typically used for memory management and error correction functions.