AS4C4M16SA-7BCN

Alliance Memory
913-4C4M16SA-7BCN
AS4C4M16SA-7BCN

製造商:

說明:
DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 610

庫存:
610 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.24 HK$37.24
HK$34.69 HK$346.90
HK$33.70 HK$842.50
HK$32.96 HK$1,648.00
HK$32.14 HK$3,214.00
HK$30.74 HK$7,685.00
HK$29.92 HK$10,412.16
HK$29.51 HK$30,808.44
HK$28.85 HK$80,318.40

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: DRAM
RoHS:  
SDRAM
64 Mbit
16 bit
143 MHz
FBGA-54
4 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
AS4C4M16SA
Tray
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 348
子類別: Memory & Data Storage
電源電流 - 最大值: 45 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542329010
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.