AS4C256M8D2A-25BCN

Alliance Memory
913-A4C256M8D2A25BCN
AS4C256M8D2A-25BCN

製造商:

說明:
DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 161

庫存:
161 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過161會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$132.01 HK$132.01
HK$122.40 HK$1,224.00
HK$118.61 HK$2,965.25
HK$115.74 HK$5,787.00
HK$112.86 HK$11,286.00
HK$108.83 HK$28,731.12
HK$106.28 HK$56,115.84
1,056 報價

商品屬性 屬性值 選擇屬性
Alliance Memory
產品類型: DRAM
RoHS:  
SDRAM - DDR2
2 Gbit
8 bit
400 MHz
FBGA-60
256 M x 8
400 ps
1.7 V
1.9 V
0 C
+ 85 C
AS4C256M8D2A
Tray
品牌: Alliance Memory
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: DRAM
原廠包裝數量: 264
子類別: Memory & Data Storage
電源電流 - 最大值: 59 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320036
ECCN:
EAR99

DDR2 SDRAM

Alliance Memory DDR2 SDRAM is designed to comply with DDR2 SDRAM key features. Features such as posted CAS# with additive latency, Write latency=Read latency -1, and On-Die Termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.