ATS601LSGTN-LT-WU4-T

Allegro MicroSystems
250-601LSGTNLTWU4T
ATS601LSGTN-LT-WU4-T

製造商:

說明:
感測器介面 ATS601LSGTN-T

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
30 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 4800   多個: 4800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個800)
HK$27.95 HK$134,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 感測器介面
RoHS:  
Reel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: Sensor Interface
系列: ATS601
原廠包裝數量: 800
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ATS601 Single-Element Speed Sensor IC

Allegro Microsystems ATS601 Single-Element Speed Sensor IC is a unique addition to the Allegro™ camshaft sensor IC family of products. As a single-element, defined power-on state sensor IC, it provides first-falling-edge detection, direction/orientation insensitivity, and high-running-mode edge accuracy over the full operating range of air gap, speed, and temperature. The ATS601 consists of an optimized Hall IC and a simple magnetic pellet configuration.