ARG81800KESJSR

Allegro MicroSystems
250-ARG81800KESJSR
ARG81800KESJSR

製造商:

說明:
開關穩壓器 WIDE INPUT 1A LOW IQ BUCK (8590-BASE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,656

庫存:
4,656 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過4656會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個6000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.93 HK$16.93
HK$12.58 HK$125.80
HK$11.43 HK$285.75
HK$10.19 HK$1,019.00
HK$9.62 HK$2,405.00
HK$9.29 HK$4,645.00
HK$9.04 HK$9,040.00
HK$8.71 HK$21,775.00
完整捲(訂購多個6000)
HK$8.38 HK$50,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 開關穩壓器
RoHS:  
ES-20
ARG81800
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 6000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ARG81800 40V Synchronous Buck Regulators

Allegro MicroSystems ARG81800 40V Synchronous Buck Regulators implement all the control and protection circuitry to produce a PWM regulator with ±1.5% output voltage accuracy. The ARG81800 offers ultralow quiescent current to enable "keepalive" supply operation with minimal current draw from the supply during very light load regulation.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Single Output Regulators

Allegro MicroSystems Single Output Regulators are robust, efficient, fault-protecting regulator solutions. The energy-saving regulators minimize power loss and feature high-temperature operation, including a junction temperature of 150°C.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).