ACS711KLCTR-12AB-T

Allegro MicroSystems
250-711KLCTR12ABT
ACS711KLCTR-12AB-T

製造商:

說明:
板上安裝電流感測器 INTEGRATED LINEAR CURRENT SENSOR IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,180

庫存:
8,180 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.60 HK$16.60
HK$14.80 HK$74.00
HK$13.32 HK$133.20
HK$12.74 HK$637.00
HK$12.25 HK$1,225.00
HK$11.18 HK$5,590.00
HK$10.77 HK$10,770.00
HK$10.69 HK$21,380.00
完整捲(訂購多個3000)
HK$9.78 HK$29,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板上安裝電流感測器
RoHS:  
12.5 A
Current Sense
4.6 us
3.3 V
Ratiometric
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.75 mm
長度: 4.9 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝/外殼: SOICN-8
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Board Mount Current Sensors
系列: ACS711
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
類型: Hall-Effect
寬度: 3.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

ACS711 Hall-Effect Linear Current Sensors

Allegro MicroSystems ACS711 Hall-Effect Linear Current Sensors provide economical and precise solutions for AC or DC current sensing in <100V audio, communication systems, and white goods. These sensors consist of a linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through the copper conduction path, generating a magnetic field that is sensed by the integrated Hall IC and converted into a proportional voltage. The output of the ACS711 sensors has a positive slope proportional to the current flow from IP+ to IP-, and the internal resistance of this conductive path is 0.6mΩ for the EX package and 1.2mΩ for the LC package.