ACS37612LLUATR-005B5

Allegro MicroSystems
250-37612LLUATR005B5
ACS37612LLUATR-005B5

製造商:

說明:
板上安裝電流感測器 HALL-BASED STRADDLER CURRENT SENSOR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,739

庫存:
9,739 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9739會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.63 HK$26.63
HK$23.84 HK$119.20
HK$22.77 HK$227.70
HK$21.45 HK$536.25
HK$20.63 HK$1,031.50
HK$19.81 HK$1,981.00
HK$18.25 HK$9,125.00
HK$17.67 HK$17,670.00
HK$14.63 HK$36,575.00
完整捲(訂購多個4000)
HK$14.63 HK$58,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板上安裝電流感測器
RoHS:  
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
封裝/外殼: LU-8
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Board Mount Current Sensors
系列: ACS37612
原廠包裝數量: 4000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

0A to >1000A Field Sensors ICs

Allegro MicroSystems 0A to >1000A Field Sensor ICs offer high reliability, high voltage, and industry-leading accuracy and safety. The 0A to >1000A Field Sensor ICs are customer-programmable for offset and sensitivity. The Field Sensor ICs are packaged in a 1mm thick KT package SIP that is often used in applications with a ferromagnetic core and is designed to sense currents above 1500A.

Current Sensors

Allegro Microsystems Current Sensors are advanced ICs that achieve high efficiency and power density in designs. The Current Sensors are fully integrated solutions designed to make design-in easy. Allegro’s current sensors include fast over-current detection in addition to a precision analog output. Additionally, the current sensors offer a high voltage with excellent isolation ratings of up to 1100Vrms. The devices are ideal for residential and industrial solar inverter applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ACS37612 Coreless Hall-Effect Current Sensor ICs

Allegro MicroSystems ACS37612 Standalone Coreless Hall-Effect Current Sensor ICs are an economical and precise solution for AC and DC sensing without requiring a magnetic concentrator core or a shield. The ACS37612 ICs measure currents from 200A to >1000A flowing through a PCB or a busbar with a typical accuracy of 1%.