ACS37012LLZATR-030B5

Allegro MicroSystems
250-37012LLZATR030B5
ACS37012LLZATR-030B5

製造商:

說明:
板上安裝電流感測器 HIGH ACCURACY CURRENT SENSOR IC WITH FAULT OUTPUT IN SOIC-6

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,223

庫存:
8,223 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.33 HK$30.33
HK$27.45 HK$137.25
HK$26.39 HK$263.90
HK$25.15 HK$628.75
HK$24.25 HK$1,212.50
HK$23.43 HK$2,343.00
HK$21.78 HK$10,890.00
HK$21.45 HK$21,450.00
HK$20.06 HK$60,180.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板上安裝電流感測器
RoHS:  
30 A
Current Sense
1.3 us
450 kHz
5 V
Analog
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.645 mm
長度: 4.89 mm
最高工作溫度: + 150 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝/外殼: SOIC-6
產品類型: Board Mount Current Sensors
系列: ACS37012
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
寬度: 3.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ACS37010與ACS37012電流感測器

Allegro MicroSystems ACS37010 and ACS37012 Current Sensors are high accuracy, 450kHz fully integrated Hall-effect current sensors in a fused-lead SOIC-6 package. Current flows through the internal conductor coupling the magnetic field generated to the Hall sensor IC. As a result of no physical connection between the current and the IC, high isolation is achieved. Two Hall plates that subtract out interfering external common-mode magnetic fields sense the current differentially. The sensors are factory-trimmed to provide high accuracy over the entire operating range without the need for customer programming.