A89506KLPTR

Allegro MicroSystems
250-A89506KLPTR
A89506KLPTR

製造商:

說明:
閘極驅動器 Full-Bridge PWM Gate Driver

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,848

庫存:
15,848 可立即送貨
數量超過15848會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.78 HK$33.78
HK$22.52 HK$225.20
HK$20.80 HK$520.00
HK$18.08 HK$1,808.00
HK$16.93 HK$4,232.50
HK$14.96 HK$7,480.00
HK$13.48 HK$13,480.00
HK$12.66 HK$31,650.00
HK$12.41 HK$62,050.00

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
Full-Bridge
SMD/SMT
QFN-20
2 Driver
2 Output
68 mA
5.5 V
50 V
- 40 C
+ 135 C
A89506
Reel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: TW
濕度敏感: Yes
產品類型: Gate Drivers
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

A89506 Full-Bridge PWM Gate Driver

Allegro MicroSystems A89506 Full-Bridge PWM Gate Driver is optimized for pulse-width-modulated (PWM) control of DC motors. The A89506 is capable of 50V operation and can provide the gate drive for an all N-channel external MOSFET bridge. The device includes input terminals for use in controlling the speed and direction of a DC motor with externally applied PWM control signals. Internal synchronous rectification control circuitry is provided to lower power dissipation during PWM operation. The A89506 features internal circuit protection such as VDS protection, thermal shutdown with hysteresis, undervoltage monitoring of the load supply voltage (VBB), and crossover-current protection.