A6214KLKTR-T

Allegro MicroSystems
250-A6214KLKTR-T
A6214KLKTR-T

製造商:

說明:
LED照明驅動器IC AUTOMOTIVE BUCK LED DRIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99,826

庫存:
99,826 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.28 HK$16.28
HK$12.08 HK$120.80
HK$11.01 HK$275.25
HK$9.78 HK$978.00
HK$9.29 HK$2,322.50
HK$8.88 HK$4,440.00
HK$8.63 HK$8,630.00
完整捲(訂購多個3000)
HK$7.48 HK$22,440.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Buck
2 A
SOIC-10 Narrow
55 V
4.5 V
200 Hz
Adjustable
A6214
- 40 C
+ 125 C
PWM Dimming
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: MY
調光: With Dimming
輸入電壓: 4.5 V to 55 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
輸出類型: Adjustable
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
電源電流 - 最大值: 5 mA
類型: Switching Regulator
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

A6214 & A6216 Auto PWM Dimmable LED Drivers

Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are AEC-Q101 qualified and offer a 4.5V to 55V supply voltage range with an integrated MOSFET switch. The A6214 is a single-IC switching regulator that provides constant-current output to drive high-power LEDs and integrates a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. The output voltage is automatically adjusted to drive various numbers of LEDs in a single string, ensuring optimal system efficiency. The LED dimming is achieved by direct logic input pulse-width-modulation (PWM) signal at the Enable pin. The A6216 has the added capability to generate its own PWM dimming frequency and duty cycle in stand-alone mode. Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are suitable for automotive lighting applications, including daytime running lights, map lights, and dimmable interior lights.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

LED Drivers for Automotive Lighting

Allegro MicroSystems LED Drivers for Automotive Lighting offers a growing portfolio of LED drivers used for automotive lighting applications. The LED Drivers for Automotive Lighting utilize a unique process technology that provides flexibility and functionality in a small solution footprint. The highly integrated LED driver ICs with on-chip FETs and diverse control options cover many topologies, channel counts, output currents, and feature sets to help users optimize solutions.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.