A17700LESBTR-DO

Allegro MicroSystems
250-A17LESBTR-DO
A17700LESBTR-DO

製造商:

說明:
感測器介面 PRESSURE SENSOR INTERFACE AND SIGNAL CON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,486

庫存:
10,486 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
數量超過10486會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.52 HK$22.52
HK$18.99 HK$189.90
HK$17.59 HK$439.75
HK$15.70 HK$1,570.00
HK$14.55 HK$3,637.50
HK$13.81 HK$6,905.00
HK$12.41 HK$12,410.00
完整捲(訂購多個1500)
HK$11.84 HK$17,760.00
HK$11.51 HK$34,530.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 感測器介面
RoHS:  
Pressure Sensor
Serial
5.5 V
4.5 V
6 mA
- 40 C
+ 150 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電流: 6 mA
輸入電壓: 5 V
濕度敏感: Yes
通道數: 1 Channel
工作電源電壓: 4.5 V to 5.5 V
輸出電流: 25 mA
輸出類型: Digital
產品類型: Sensor Interface
系列: A17700
原廠包裝數量: 1500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy(清潔能源)

Allegro的願景圍繞著推動科技走向更安全、更可持續的未來。這個願景的核心是最先進的電源和感應解決方案,作為更可持續發展的世界的基礎要素。這些解決方案為從太陽能逆變器、電動車充電器到儲能系統和熱泵的各種應用提供動力、無與倫比的效率、可靠和簡單。

A17700 Pressure Sensor Interface ICs

Allegro MicroSystems A17700 Pressure Sensor Interface ICs are designed to interface a piezoresistive bridge for pressure sensing. The A17700 features high accuracy output in Analog, PWM, and SENT format with diagnostic. The device's accuracy is achieved by gain/offset input signal trim and 4th order polynomial input signal compensation at applied pressure and temperature. The 4th order polynomial compensation algorithm allows users to optimize accuracy versus test cost (chose # of test points) and is flexible enough for multiple applications.