A1102ELHLT-T

Allegro MicroSystems
250-A1102ELHLT-T
A1102ELHLT-T

製造商:

說明:
板機接口霍耳反應/磁性傳感器 CONTINUOUS TIME HALL EFFECT UNIPOLAR SWI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20,415

庫存:
20,415 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.60 HK$10.60
HK$9.54 HK$47.70
HK$8.55 HK$85.50
HK$8.30 HK$415.00
HK$7.69 HK$769.00
HK$7.44 HK$3,720.00
HK$7.13 HK$7,130.00
HK$7.04 HK$14,080.00
完整捲(訂購多個3000)
HK$6.63 HK$19,890.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Allegro MicroSystems
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Unipolar
4.1 mA
25 mA
130 G to 230 G
75 G to 175 G
3.8 V to 24 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
A110X
Reel
Cut Tape
MouseReel
品牌: Allegro MicroSystems
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
輸出類型: NMOS
輸出電壓: 215 mV
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 24 V
電源電壓 - 最小值: 3.8 V
終端類型: Solder Pad
帶開關: With Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.