AE512F80F55D5LS-Y

Alif Semiconductor
85-AE512F80F55D5LS-Y
AE512F80F55D5LS-Y

製造商:

說明:
ARM微控制器 - MCU E5 fusion processor with 1x Cortex-A32, 2x Cortex M-55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 159

庫存:
159 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.15 HK$164.15
HK$156.76 HK$15,676.00
1,008 報價

商品屬性 屬性值 選擇屬性
Alif Semiconductor
產品類型: ARM微控制器 - MCU
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
E5
SMD/SMT
FBGA-194
ARM Cortex A32, ARM Cortex M55, Ethos-U55
0 B
32 bit/16 bit
3 x 12 bit, 24 bit
160 MHz, 400 MHz, 800 MHz
120 I/O
5.5 MB, 13.5 MB
1.75 V
4.2 V
- 40 C
+ 75 C
Tray
類比電源電壓: 1.8 V
品牌: Alif Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: KR
DAC解析度: 2 x 12 bit
數據存儲器類型: MRAM, SRAM
輸入/輸出電壓: 1.8 V, 3.3 V
接口類型: CAN FD, Ethernet, I2C, I2S, I3C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0
濕度敏感: Yes
ADC通道數目: 4 Channel, 18 Channel
定時器/計數器數目: 5 Counter, 16 Timer
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 168
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 240 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Ensemble® Microcontroller & Processor Family

Alif Semiconductor Ensemble® Microcontroller and Processor Family creates a scalable and compatible continuum of integrated embedded processor devices for low-end to high-end intelligent IoT end-point applications. This new generation family scales from single Arm® Cortex®-M55 Microcontrollers (MCU) to multi-core fusion processors. The multi-core devices combine two Cortex-M55 MCU cores, up to two Cortex-A32 Microprocessors (MPU), and up to two Arm Ethos™-U55. The ensemble family uses Autonomous Intelligent Power Management (aiPM™) technology to extend battery life. This ensemble family integrates full secure element functionality, such as root-of-trust, dedicated protected memory, and a dedicated security processor.