RM352-047-311-5500

AirBorn
479-RM352473115500
RM352-047-311-5500

製造商:

說明:
矩形密爾規格連接器 R Series, Rectangular Board Mount Plug, Right-Angle, Plastic Body, 3 Rows, 0.075"/1.91mm Pitch, with Mounting Ears, Through Hole, 0.109" Tail Length, Guide Set, Gold Termination, 47 Circuits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$677.41 HK$677.41
HK$609.27 HK$6,092.70
HK$585.84 HK$14,646.00
HK$566.28 HK$28,314.00
HK$535.04 HK$53,504.00

商品屬性 屬性值 選擇屬性
AirBorn
產品類型: 矩形密爾規格連接器
RoHS:  
Plugs
47 Position
3 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-55302
R Series
Right Angle
品牌: AirBorn
觸點材料: Beryllium Copper, Brass
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 3 A
外殼材料: Polyphenylene Sulfide (PPS)
最高工作溫度: + 125 C
最低工作溫度: - 65 C
間距: 1.91 mm
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
公司名稱: AirBorn
額定電壓: 750 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

R-Series Interconnects

Airborn R-Series Interconnects offer a wide range of termination, configuration, mounting & hardware options. The R Series Interconnects feature a rugged & reliable contact design for use in extreme environments. R-Series' Card-Edge SMT connectors enable tight spacing of board-level components. Other features include 0.075" (1.905mm) contact spacing, 2, 3, 4 & 6 row options, and 10-604 contacts. R-series interconnects are key components within the Space Shuttle and Mars Rover programs.