iDAQ-801-AE

Advantech
923-IDAQ-801-AE
iDAQ-801-AE

製造商:

說明:
資料記錄及獲取 4-ch, 24-bit, 256kS/s/ch, DSA iDAQ modul

庫存量: 2

庫存:
2
可立即送貨
在途量:
6
預期20/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,639.22 HK$8,639.22

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 資料記錄及獲取
RoHS:  
IDAQ Modules
DAQ
Analog
None
Cable
Terminal
2 mA
4 Channel
品牌: Advantech
組裝國家: TW
擴散國: Not Available
原產國: TW
高度: 25 mm
長度: 100 mm
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: Dataloggers
分辨率: 24 bit
系列: iDaq
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 187.5 mV to 12 V
寬度: 80 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9031808085
ECCN:
4A994

iDAQ-8 Series Analog Output Modules

Advantech iDAQ-8 series Analog Output Modules feature 4-channel, 16 bits resolution, and maximum update rates of 10kS/s/ch. These iDAQ-8 series modules are Hot-swappable in the iDAQ system and offer multiple voltages and current output ranges. The Analog output modules offer 4 x 16-bit analog output channels with 600VRMS isolation. These iDAQ-8 series modules feature detachable Euro-type spring terminal connectors. The Analog output modules operate at -20°C to 60°C operating temperature range, 0.675W power consumption, and -40°C to 70°C storage temperature range.

iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.