VEGA-330-01A1

Advantech
923-VEGA-330-01A1
VEGA-330-01A1

製造商:

說明:
加速卡 mPCIe Intel Movidius X AI module with 1 VPU.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,489.26 HK$2,489.26

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 加速卡
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Accelerator Cards
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

VEGA-330 Intel® Movidius™ Accelerator Card

Advantech VEGA-330 Intel® Movidius™ Accelerator Card is an ultra-compact and low power consumption Edge AI mini PCIe module with an onboard Intel Movidius Myriad X VPU. This module is scalable for multiple video streams edge inference. The VEGA-330 module includes a built-in Edge AI suite. This Edge AI suite features OpenVINO™ toolkit, pre-trained modules, a deployment wizard, and third party AI SDK. The VEGA-330 module supports Windows 10 Enterprise, Ubuntu 16.04.3 LTS, and CentOS 7.4. This module operates at 0°C to +45°C temperature range. The VEGA-330 also features passive cooling and hardware acceleration for common deep neural networks. Advantech VEGA-330 Intel Movidius Accelerator Card is ideal for use in facial detection, pedestrian tracking, human pose estimation, vehicle detection, and optical inspection.