SOM-6833N2-S0A1

Advantech
923-SOM-6833N2-S0A1
SOM-6833N2-S0A1

製造商:

說明:
電腦模組 - COM N50 6W 2C DDR5 eDP COMe Compact

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,825.63 HK$2,825.63

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 電腦模組 - COM
RoHS:  
COM Express
Intel
N50
1 GHz
8.5 V to 20 V
Ethernet, I2C, SPI, USB
0 C
+ 60 C
品牌: Advantech
存儲容量: 16 GB
存儲類型: DDR5
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

SOM-6833 COM Express® Compact Type6 Module

Advantech SOM-6833 COM Express® Compact Type6 Module is powered by Intel® Core™ i3, N series, and Atom® x7000 series processors (Alder Lake-N/Amston Lake). The Advantech SOM-6833 adheres to the COM Express R3.1 standard, offering single-channel DDR5 memory support up to 16GB at 4800MT/s with integrated IBECC for enhanced reliability. This module features versatile I/O options, including PCIe Gen3, USB3.2 Gen2, SATA3.0, and 2.5GbE with TSN (Time-Sensitive Networking). Optional onboard eMMC ensures flexible storage configurations, while software support through iManager, Embedded Software APIs, and Wise-DeviceOn enhances system integration for embedded applications.