EKI-1222I-CE

Advantech
600-EKI1222ICE
EKI-1222I-CE

製造商:

說明:
閘道 2-port Modbus Gateway with Wide Temp.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,645.94 HK$4,645.94

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 閘道
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
2 Ethernet, 2 Serial
Serial
12 V
48 V
- 40 C
+ 70 C
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 37 mm x 140 mm x 95 mm
功率消耗: 5.2 W
產品類型: Gateways
安全性: Without Security
系列: EKI-1222
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8517620090
ECCN:
5A991.b.1

EKI-1200 Modbus Gateways

Advantech EKI-1200 Modbus gateways are bi-directional gateways for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1222 features two independent Ethernet ports and MAC addresses to provide a redundant networking mechanism to guarantee Ethernet networking reliability. They provide a simple and cost-effective way to bring the advantage of remote management and data accessibility to thousands of devices that cannot connect to a network. The EKI-1222 also allows users to select master or slave operation mode for each serial port. They not only allow an Ethernet master to control serial slaves, but also allow serial masters to control Ethernet slaves.