ADAM-5017H-BE

Advantech
923-ADAM5017HBE
ADAM-5017H-BE

製造商:

說明:
I/O 模組 8-channel High-speed Analog Input Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,309.82 HK$2,309.82

商品屬性 屬性值 選擇屬性
Advantech
產品類型: I/O 模組
RoHS:  
Analog Input Modules
0 V to 500 mV, 0 V to 1 V, 0 V to 5 V, 0 V to 10 V
0 A to 20 mA
Plug-In
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
絕緣: Isolated
產品類型: I/O Modules
系列: ADAM-5017H
原廠包裝數量: 1
子類別: I/O Modules
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8544429090
ECCN:
4A994

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.