ATS037037005-MF-12D

Advanced Thermal Solutions
984-AT037037005MF12D
ATS037037005-MF-12D

製造商:

說明:
散熱器 maxiFLOW BGA Heat Sink, Slant Fin, No TIM, Black Anodized, 37x37x5mm (LxWxH)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
30 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.03 HK$46.03
HK$38.88 HK$388.80
HK$36.83 HK$1,841.50
HK$35.76 HK$3,576.00
HK$34.03 HK$6,806.00
HK$33.13 HK$16,565.00
HK$31.89 HK$31,890.00
5,000 報價

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
maxiFLOW BGA
PCB
Aluminum
Slanted Vane
19.6 C/W
37 mm
37 mm
5 mm
品牌: Advanced Thermal Solutions
色彩: Black
封裝: Bulk
產品類型: Heat Sinks
系列: BGA High Aspect Ratio
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: Value-Line Platform/maxiFLOW
類型: Component
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7616995100
ECCN:
EAR99

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.

Slant Fin Value-Line Heat Sinks

Advanced Thermal Solutions Slant Fin Value-Line Heat Sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This method reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The slant fin design offers additional surface area and, as a result, superior performance for applications that can accommodate larger fin-to-fin spacing. These slant fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks.