ATS021021015-PF013

Advanced Thermal Solutions
984-AT021021015PF013
ATS021021015-PF013

製造商:

說明:
散熱器 BGA Heat Sink, High Aspect Ratio Extrusion, Pin Fin, No TIM, 21x21x15.2mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.50 HK$30.50
HK$28.36 HK$283.60
HK$27.54 HK$550.80
HK$26.06 HK$1,303.00
HK$24.50 HK$2,450.00
HK$22.93 HK$4,586.00
HK$22.19 HK$11,095.00
HK$21.13 HK$21,130.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Omnidirectional Fin
12 C/W
21 mm
21 mm
15.2 mm
品牌: Advanced Thermal Solutions
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Heat Sinks
系列: BGA High Aspect Ratio
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: Value-Line Platform
類型: Component
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.