ATS-X51400K-C1-R0

Advanced Thermal Solutions
984-ATS-X51400K-C1R0
ATS-X51400K-C1-R0

製造商:

說明:
散熱器 maxiFLOW superGRIP Heat Sink Assembly, T766, Black-Anodize, 39.25x39.25x14.5mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
數量超過95會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$232.46 HK$232.46
HK$210.93 HK$2,109.30
HK$197.69 HK$3,953.80
HK$188.90 HK$9,445.00
HK$181.99 HK$18,199.00
HK$173.36 HK$34,672.00
HK$169.50 HK$84,750.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sink Assemblies
BGA
Clip
Aluminum
Angled Fin
2.5 C/W
39.25 mm
39.25 mm
14.5 mm
品牌: Advanced Thermal Solutions
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Heat Sinks
系列: superGRIP HS ASM
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: maxiFLOW superGRIP
類型: Component
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542900000
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.