ATS-TEC30-64-086

Advanced Thermal Solutions
984-ATSTEC30-64-086
ATS-TEC30-64-086

製造商:

說明:
熱電珀耳帖模塊 Thermoelectric Module, 30x30x3.2mm, 13A, 8.61Vmax, 65.7W Qmax, 150mm Wire

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
75 可於 20 天後送貨
最少: 50   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$151.08 HK$7,554.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 熱電珀耳帖模塊
RoHS:  
Thermoelectric Peltier Modules
65.7 W
+ 66 C
13 A
8.61 V
30 mm
30 mm
3.2 mm
+ 80 C
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
導線長度: 150 mm
最低工作溫度: - 50 C
產品: Thermoelectric Modules
系列: ATS-TEC
原廠包裝數量: 1
子類別: Thermoelectric
終端類型: Wire Lead
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8418998060
ECCN:
EAR99

液體冷卻

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Thermoelectric Cooler (TEC) Modules

Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.