ATS-HP-F4L70S35W-178

Advanced Thermal Solutions
984-HPF4L70S35W178
ATS-HP-F4L70S35W-178

製造商:

說明:
液體冷板、液體冷卻及熱管 Heat Pipe, Copper, High Performance, Flat, Sintered, Distilled H2O, 70x5.39x2mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.90 HK$97.90
HK$89.76 HK$897.60
HK$84.42 HK$1,688.40
HK$79.57 HK$3,978.50
HK$76.69 HK$7,669.00
HK$72.99 HK$14,598.00
HK$70.36 HK$35,180.00
HK$67.90 HK$67,900.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Heatpipes
Flat Heat Pipe
Copper
70 mm
5.39 mm
2 mm
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度 – 英吋: 0.07
高度 – 毫米: 2
長度 – 英吋: 2.75
長度 – 毫米: 70
封裝: Tray
產品類型: Heat Sinks
系列: ATS-HP-F
原廠包裝數量: 10
子類別: Heat Sinks
寬度 – 英吋: 0.21
寬度 – 毫米: 5.39
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
7411290000
USHTS:
7411295000
JPHTS:
741129000
TARIC:
7411290000
ECCN:
EAR99

High-Performance Round & Flat Heat Pipes

Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.