ATS-FPS058061006-39-C3-R0

Advanced Thermal Solutions
984-S05806100639C3R0
ATS-FPS058061006-39-C3-R0

製造商:

說明:
散熱器 pushPIN Heat Sink, Fine-Pitch, Straight, Hole: 4-Corner, Blue Anodized, T412

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
100 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.01 HK$54.01
HK$50.64 HK$506.40
HK$47.84 HK$1,196.00
HK$45.05 HK$2,252.50
HK$42.25 HK$4,225.00
HK$39.87 HK$9,967.50
HK$38.80 HK$19,400.00
HK$37.40 HK$37,400.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Push Pin
Straight Fin
57.9 mm
61 mm
5.8 mm
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Tray
產品類型: Heat Sinks
系列: ATS-FPS
原廠包裝數量: 25
子類別: Heat Sinks
公司名稱: pushPIN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7616995100
ECCN:
EAR99

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.