ATS-EXL103-300-R0

Advanced Thermal Solutions
984-ATSEXL103-300-R0
ATS-EXL103-300-R0

製造商:

說明:
散熱器 Extrusion Profile, AL6063, 300mm Length, 179mm Width, 27mm Height

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$560.03 HK$560.03
HK$504.54 HK$5,045.40
HK$471.99 HK$11,799.75
HK$454.89 HK$22,744.50
HK$438.37 HK$43,837.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Extrusions
Electronic Cooling Applications
Adhesive
Aluminum
Rectangular Fin
4.61 C/W
300 mm
115 mm
33.6 mm
品牌: Advanced Thermal Solutions
封裝: Bulk
產品類型: Heat Sinks
系列: ATS-EXL
原廠包裝數量: 1
子類別: Heat Sinks
類型: Aluminum Extrusion
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7604290030
USHTS:
7604291010
JPHTS:
760429000
KRHTS:
7604299000
MXHTS:
7604290200
BRHTS:
76042920
ECCN:
EAR99

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).