ATS-61500W-C2-R0

Advanced Thermal Solutions
984-ATS-61500W-C2-R0
ATS-61500W-C2-R0

製造商:

說明:
散熱器 fanSINK Assembly+Mounting Hardware, Black, T766, 52.65mm L, 52.65mm W, 24.5mm H

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 58

庫存:
58 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$220.05 HK$220.05
HK$199.58 HK$1,995.80
HK$187.09 HK$3,741.80
HK$178.70 HK$8,935.00
HK$172.21 HK$17,221.00
HK$164.07 HK$32,814.00
HK$160.45 HK$80,225.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Fan Sink Assemblies
BGA
Clip
Aluminum
Cross Cut Fin
0.66 C/W
52.65 mm
52.65 mm
24.5 mm
品牌: Advanced Thermal Solutions
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Heat Sinks
系列: ATS-61
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: fanSINK
類型: Component
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
USHTS:
8542900000
ECCN:
EAR99

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.