ATS-52250P-C1-R0

Advanced Thermal Solutions
984-ATS-52250P-C1-R0
ATS-52250P-C1-R0

製造商:

說明:
散熱器 maxiFLOW BGA Heat Sink, Double-Side Thermal Tape, T412, 25mm L, 25mm W, 17.5mm H

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.86 HK$106.86
HK$97.00 HK$970.00
HK$92.39 HK$1,847.80
HK$87.87 HK$4,393.50
HK$85.73 HK$8,573.00
HK$80.88 HK$16,176.00
HK$78.17 HK$39,085.00
HK$75.87 HK$75,870.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
BGA
Thermal Tape, Adhesive (Included)
Aluminum
Square Fin
3.90 deg C/W
0.984" (25.00mm)
0.984" (25.00mm)
0.689" (17.50mm)
品牌: Advanced Thermal Solutions
色彩: Blue
封裝: Bulk
產品類型: Heat Sinks
系列: HS with TAPE
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: maxiFLOW
類型: Top Mount
零件號別名: ATS-50250G-C2-HS
每件重量: 8.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7616991090
USHTS:
8542900000
TARIC:
7616991099
ECCN:
EAR99

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. This heat sink design provides high thermal performance for the physical volume that they occupy as compared to other heat sink designs. The maxiFLOW heat sinks feature three attachment methods: maxiGRIP™, thermal tape, or push pin. The maxiGRIP™ heat sink attachment applies steady, even pressure to the component and does not require holes in the PCB. The thermal tape mounts the heat sink using a thermally conductive adhesive strip, while the push pin attachment requires holes in the PCB to anchor the heat sink.