APX-SC00025

Advanced Photonix
846-APX-SC00025
APX-SC00025

製造商:

說明:
光二極管

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 30

庫存:
30 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$285.15 HK$285.15
HK$211.25 HK$2,112.50
HK$199.17 HK$23,900.40

商品屬性 屬性值 選擇屬性
Advanced Photonix
產品類型: 光二極管
RoHS:  
Photodiodes
TO-46-2
Through Hole
275 nm
300 pA
20 V
- 40 C
+ 125 C
品牌: Advanced Photonix
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Blister Pack
產品類型: Photodiodes
響應率: 0.13 A/W
原廠包裝數量: 40
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

APX-SC00025 Silicon Carbide Photodiode

Advanced Photonix APX-SC00025 Silicon Carbide Photodiode offers a 1mm2 active area constructed on a 2-pin TO-46 package. The APX-SC00025 features a spectral range from 200nm to 380nm, and it completely blocks any wavelength outside this range, including the visible range. The Advanced Photonix APX-SC00025 silicon carbide photodiode is incredibly durable and can withstand prolonged UV exposure in many applications.