ALD810020SCLI

Advanced Linear Devices
585-ALD810020SCLI
ALD810020SCLI

製造商:

說明:
MOSFET Quad SAB MOSFET ARRAY VT=2.00V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$36.58 HK$1,829.00
HK$36.50 HK$3,650.00
HK$35.92 HK$17,960.00
HK$33.78 HK$33,780.00
25,000 報價

商品屬性 屬性值 選擇屬性
Advanced Linear Devices
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOIC-16
N-Channel
4 Channel
10.6 V
80 mA
300 Ohms
- 12 V, 12 V
2.02 V
- 40 C
+ 85 C
500 mW
Enhancement
Tube
品牌: Advanced Linear Devices
配置: Quad
產品類型: MOSFETs
原廠包裝數量: 50
子類別: Transistors
晶體管類型: 4 N-Channel
標準斷開延遲時間: 10 ns
標準開啟延遲時間: 10 ns
每件重量: 666 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays

Advanced Linear Devices ALD8100xx/ALD9100xx Quad/Dual SAB™ MOSFET Arrays are built with production-proven EPAD® technology. The ALD8100xx/ALD9100xx Supercapacitor Auto Balancing (SAB) addresses voltage and leakage-current balancing of supercapacitors connected in series. Supercapacitors, also known as ultracapacitors or super caps, connected in series can be leakage-current balanced by using a combination of one or more devices connected across each supercapacitor stack to prevent over-voltages.