SL246-WHII3S

Advanced Illumination
550-SL246-WHII3S
SL246-WHII3S

製造商:

說明:
工作照明 Large High Intensity Spot Light, 3" O.D., White, I3S

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,534.90 HK$6,534.90

商品屬性 屬性值 選擇屬性
Advanced Illumination
產品類型: 工作照明
RoHS:  
Spot Light
LED
White
24 VDC
77.1 mm
81 mm
Wire Lead
Cable/Free Hanging
SL246
品牌: Advanced Illumination
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: LED Lighting Fixtures
原廠包裝數量: 1
子類別: LED Lighting
每件重量: 575 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000

SL246 High Intensity Spot Lights

Advanced Illumination SL246 High Intensity Spot Lights are engineered to provide high-power lighting on targets for longer than typical vision working distances, up to 3m. SL246 spot lights are not sealed for harsh or food zone environments and are built with smaller spot lights in a larger canister size. These spot lights from Advanced Illumination offer various color options, a 2m long standard cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.