SL162-660I3S

Advanced Illumination
550-SL162-660I3S
SL162-660I3S

製造商:

說明:
工作照明 High Intensity Spot/Coaxial Light, Red, I3S, Rev. A

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,567.78 HK$6,567.78

商品屬性 屬性值 選擇屬性
Advanced Illumination
產品類型: 工作照明
RoHS:  
Spot Light
LED
Red
660 nm
24 VDC
70.4 mm
IP50
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL162
品牌: Advanced Illumination
额定电流: 100 mA
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: LED Lighting Fixtures
原廠包裝數量: 1
子類別: LED Lighting
每件重量: 203 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000

SL162 High Intensity Spot/Coaxial Lights

Advanced Illumination SL162 High Intensity Spot/Coaxial Lights are designed to replace fiber optic light sources in coaxial/lensing applications. These lights are built with sufficient thermal management and provide 33kLux at working distances of up to 100mm. The SL162 lights feature a compact head that offers a long LED light with user-selectable light intensity on the 24V version. Advanced Illumination SL162 High Intensity Spot/Coaxial Lights offer an IP50 protection rating and operating temperature range of 0°C to +60°C.