DL225-10053024

Advanced Illumination
550-DL225-10053024
DL225-10053024

製造商:

說明:
工作照明 Square Coaxial Light, 100mm x 100mm, Green, 24v

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,640.12 HK$17,640.12

商品屬性 屬性值 選擇屬性
Advanced Illumination
產品類型: 工作照明
RoHS:  
Square Coaxial Light
LED
Green
530 nm
24 VDC
177.19 mm
109.98 mm
112.65 mm
IP50
Wire Lead
M6 Mounting Holes
Aluminum
DL225
品牌: Advanced Illumination
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 60 C
最低工作溫度: 0 C
產品類型: LED Lighting Fixtures
原廠包裝數量: 1
子類別: LED Lighting
每件重量: 1.463 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9405426000

DL225 Square Coaxial Lights

Advanced Illumination DL225 Square Coaxial Lights are square-on-axis illuminators engineered to provide high intensity on a target with various wavelengths. These lights combine extensive thermal modeling, a highly efficient heat-sinking system, and high-performance optical components, optimizing light output while protecting the LEDs. The DL225 lights are built for use in area scan camera applications, such as wafer surface inspection and other environments requiring differential reflection from a target. Advanced Illumination DL225 Square Coaxial Lights offer multiple control options, M6 mounting points, and high-power LEDs capable of high-output strobe and continuous operation.