3V12-P0.8

Advanced Energy / Ultravolt
324-3V12P0.8
3V12-P0.8

製造商:

說明:
DC/DC 轉換器 - 通孔 V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +3000V HVout, 0.8W, Thru-hole mount, Regulated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期8/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,427.49 HK$3,427.49
HK$3,147.44 HK$12,589.76
HK$3,106.01 HK$37,272.12
HK$3,085.46 HK$86,392.88
52 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
Non-Isolated
1 Output
800 mW
12 V
12 V
0 V to 3 kV
267 uA
Module
46 mm (1.811 in)
12 mm (0.472 in)
25 mm (0.984 in)
Industrial
V
品牌: Advanced Energy / Ultravolt
機箱類型: Encapsulated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 65 C
最低工作溫度: - 10 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 4
子類別: DC-DC Converters
公司名稱: UltraVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

V Series Compact Power Supplies

Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).