2C24-P125

Advanced Energy / Ultravolt
324-2C24P125
2C24-P125

製造商:

說明:
DC/DC 轉換器 - 通孔 HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, Standard Interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,657.11 HK$11,657.11
HK$11,597.93 HK$57,989.65
10 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
125 W
24 V
23 V
30 V
0 V to 2 kV
62 mA
114 mm (4.488 in)
102 mm (4.016 in)
27 mm (1.063 in)
Industrial
High-Power C
品牌: Advanced Energy / Ultravolt
機箱類型: Enclosure
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 65 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
公司名稱: UltraVolt
每件重量: 142 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

High-Power C Series DC-DC Converters

Advanced Energy High-Power C Series DC-DC Converters address the high power density needs of applications greater than 30W, providing up to 60/125/250W output power. This high power density is especially suited to high-energy systems with large capacitances, fast repetition rates, or high continuous-DC-power requirements. These capacitor-charging modules provide high efficiency, output short-circuit protection, and very fast rise with very low overshoot. The low-profile DC-DC converters feature output current and voltage monitors in a fixed-frequency, low-stored-energy design. The High-Power C Series includes models with optional -I5 enhanced interfaces, which feature fixed ranges of calibrated control voltages and buffered monitored signals.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.