2.5V24-P1

Advanced Energy / Ultravolt
324-2.5V24P1
2.5V24-P1

製造商:

說明:
DC/DC 轉換器 - 通孔 V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2500V HVout, 1W, Thru-hole mount, Regulated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 4   多個: 4
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,261.86 HK$13,047.44
HK$3,222.82 HK$38,673.84
HK$3,214.92 HK$90,017.76
52 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
Non-Isolated
1 Output
1 W
24 V
24 V
0 V to 2.5 kV
400 uA
Module
46 mm (1.811 in)
12 mm (0.472 in)
25 mm (0.984 in)
Industrial
V
品牌: Advanced Energy / Ultravolt
機箱類型: Encapsulated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 65 C
最低工作溫度: - 10 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 4
子類別: DC-DC Converters
公司名稱: UltraVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

V Series Compact Power Supplies

Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).