1/4C24-P60

Advanced Energy / Ultravolt
324-1/4C24P60
1/4C24-P60

製造商:

說明:
DC/DC 轉換器 - 通孔 HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +250V DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,564.01 HK$8,564.01
HK$8,224.11 HK$41,120.55
HK$8,205.53 HK$82,055.30
25 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
REACH - SVHC:
Non-Isolated
1 Output
60 W
24 V
23 V
30 V
0 V to 250 V
240 mA
114 mm (4.488 in)
102 mm (4.016 in)
27.3 mm (1.075 in)
Industrial
High-Power C
品牌: Advanced Energy / Ultravolt
機箱類型: Enclosure
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 65 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converters
公司名稱: UltraVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.