0.6M12-P0.5-WS

Advanced Energy / Ultravolt
324-0.6M12P0.5WS
0.6M12-P0.5-WS

製造商:

說明:
DC/DC 轉換器 - 通孔 M-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +600V HVout, 0.5W, Thru-hole mount, Regulated, Shielded Flying Lead

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3   多個: 3
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,316.15 HK$6,948.45
HK$2,252.36 HK$13,514.16
HK$2,217.26 HK$26,607.12
HK$2,196.80 HK$59,313.60
51 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: DC/DC 轉換器 - 通孔
Non-Isolated
1 Output
500 mW
12 V
12 V
0 V to 600 V
830 uA
Module
47 mm (1.85 in)
28 mm (1.102 in)
12 mm (0.472 in)
Industrial
M
品牌: Advanced Energy / Ultravolt
機箱類型: Encapsulated
組裝國家: Not Available
擴散國: Not Available
原產國: US
最高工作溫度: + 65 C
最低工作溫度: - 10 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 3
子類別: DC-DC Converters
公司名稱: UltraVolt
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

M Series DC-DC Regulated Power Supplies

Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies offer a miniature design and a wide voltage range of 0 to 3000V. These power supplies feature tight line/load regulation, a self-restoring output voltage, voltage monitoring, and arc and continuous short-circuit protection. M series power supplies have a small current of 16.4cc and a profile of less than 12.7mm. Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies are suitable for low-profile applications, including bias supplies, electrostatic chucks, ionization chamber detectors, and photomultiplier tubes (PMT).