TE20A0903B01

Advanced Energy / SL Power
675-TE20A0903B01
TE20A0903B01

製造商:

說明:
壁裝式AC適配器 WallPlug/Interchange 9Vdc, 20W, Level VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 156

庫存:
156 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$117.38 HK$117.38
HK$117.22 HK$2,930.50

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 壁裝式AC適配器
RoHS:  
Included
North America
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
18 W
9 VDC
2 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
TE20 - Level VI
品牌: Advanced Energy / SL Power
中心銷的長度: 9.5 mm
連接器A極: Center Positive
組裝國家: Not Available
擴散國: Not Available
原產國: VN
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Wall Mount
產品類型: Wall Mount AC Adapters
原廠包裝數量: 250
子類別: AC-DC Power Supply
每件重量: 110.079 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.