SLE48S1203N01

Advanced Energy / SL Power
675-SLE48S1203N01
SLE48S1203N01

製造商:

說明:
桌上型電腦AC適配器 48W 12V Med

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$140.15 HK$35,037.50
HK$135.14 HK$67,570.00

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
48 W
12 VDC
4 A
Medical, Industrial
Barrel Connector
2.5 mm x 5.5 mm x 9.5 mm
1.5 m
89 %
SLE48
2xMOPP
AC輸入類型: C8
認證: CB, PSE, RCM, TUV, UL
品牌: Advanced Energy / SL Power
連接器A極: Center Positive
高度: 31.5 mm
長度: 122 mm
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: 0 C
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 250
子類別: AC-DC Power Supply
寬度: 51 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

SLE Desktop AC Adapters

Advanced Energy / SL Power SLE Desktop AC Adapters offer a 9V to 48V voltage range, 7A maximum current, and up to 89% efficiency rating. The SLE series meets class B conducted and radiated EMI standards. The product families include 48W, 65W, and 90W. Advanced Energy / SL Power SLE Desktop AC Adapters are ideal for industrial, medical, and test and measurement applications.