SLB350S12K

Advanced Energy / SL Power
675-SLB350S12K
SLB350S12K

製造商:

說明:
機箱式電源 300W 12V 25A 3x5x1.5 UL62368-1

壽命週期:
新產品:
該製造商的新產品。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$888.50 HK$888.50
HK$849.78 HK$4,248.90
HK$828.58 HK$8,285.80
HK$805.97 HK$20,149.25
HK$789.20 HK$39,460.00
HK$773.01 HK$77,301.00
250 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 機箱式電源
RoHS:  
300 W
80 VAC to 264 VAC
1 Output
12 VDC
25 A
Open Frame
4 kVAC
90 %
Industrial
127 mm
76.2 mm
33.5 mm
SLB350
品牌: Advanced Energy / SL Power
組裝國家: Not Available
擴散國: Not Available
原產國: VN
尺寸: 127 mm x 76.2 mm x 33.5 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: 2 %
最高工作溫度: + 70 C
最低工作溫度: - 10 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
產品: AC/DC Power Supply
原廠包裝數量: 1
每件重量: 370 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SLB350 Power Supplies

Advanced Energy / SL Power SLB350 Power Supplies are high-performance AC-DC power supplies designed for industrial-grade applications with a single-output configuration. These power supplies provide up to 350W of power with 200LFM airflow and nominal voltages of 12V, 24V, 48V, and 56V. The SLB350 power supplies operate within an 85VAC to 264VAC input voltage range, with a typical efficiency of 90%, and offer fixed output voltage adjustability. The protection features include output overvoltage, short-circuit, thermal protection, and overload protection. The SLB350 power supplies comply with RoHS and are available in a 3-inch x 5-inch x 1.5-inch form factor.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.