ME30A0503N01

Advanced Energy / SL Power
675-ME30A0503N01
ME30A0503N01

製造商:

說明:
桌上型電腦AC適配器 Desktop IEC60320 C8 5Vdc, 30W, Level VI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 106

庫存:
106 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過106會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.55 HK$189.55
HK$174.43 HK$872.15
HK$174.10 HK$1,741.00
HK$172.62 HK$17,262.00
HK$172.29 HK$43,072.50
HK$170.65 HK$85,325.00
1,000 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 桌上型電腦AC適配器
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
30 W
5 VDC
4 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.45 m
Level V
ME30
2xMOPP
品牌: Advanced Energy / SL Power
中心銷的長度: 9.5 mm
組裝國家: Not Available
擴散國: Not Available
原產國: VN
高度: 34 mm
長度: 101 mm
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Desktop
產品類型: Desktop AC Adapters
原廠包裝數量: 250
子類別: AC-DC Power Supply
寬度: 61 mm
每件重量: 175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.