LU225S48K

Advanced Energy / SL Power
675-LU225S48K
LU225S48K

製造商:

說明:
LED 電源供應器 48V @ 4.69A, 90-305Vac input

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,222.23 HK$1,222.23
HK$1,164.12 HK$5,820.60
HK$1,150.80 HK$11,508.00
HK$1,093.01 HK$27,325.25
HK$1,011.39 HK$50,569.50
HK$984.18 HK$78,734.40
240 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: LED 電源供應器
4.69 A
48 VDC
225 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
105.66 mm (4.16 in)
55.9 mm (2.201 in)
38.1 mm (1.5 in)
Industrial
PFC
LU225
品牌: Advanced Energy / SL Power
最高工作溫度: + 70 C
最低工作溫度: - 10 C
敞開的/內附的框架: Open Frame
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 80
子類別: Power Supplies
每件重量: 370 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.