LE75S28CD

Advanced Energy / SL Power
675-LE75S28CD
LE75S28CD

製造商:

說明:
LED 電源供應器 75W 90-305VAC 13-27V CC - DIMMING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,046.24 HK$1,046.24
HK$1,016.24 HK$5,081.20
HK$983.11 HK$9,831.10
HK$956.81 HK$23,920.25
HK$923.02 HK$46,151.00
HK$915.71 HK$91,571.00
250 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
2.66 A to 2.94 A
12 VDC to 27 VDC
75 W
90 VAC to 305 VAC, 120 VDC to 370 VDC
With Dimming
1 Output
Chassis Mount
150.114 mm (5.91 in)
67.564 mm (2.66 in)
37.084 mm (1.46 in)
Industrial
LE75S-CD
IP67
品牌: Advanced Energy / SL Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
敞開的/內附的框架: Enclosed
封裝: Bulk
產品類型: LED Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
每件重量: 750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LE LED Drivers

Advanced Energy / SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The Advanced Energy / SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.

LE75S-CD LED Drivers

Advanced Energy / SL Power LE75S-CD LED Drivers are constant current mode LED Driver power supplies that operate from a wide input range of 90VAC to 305VAC. The LE75S-CD drivers provide up to 2.8A of output current at a maximum output voltage of 108VDC and up to 75W output power. These LED drivers are highly efficient and highly reliable. The Advanced Energy / SL Power LE75S-CD LED Drivers feature dimming control, overvoltage protection, short circuit protection, and overtemperature protection.