GB130QE

Advanced Energy / SL Power
675-GB130QE
GB130QE

製造商:

說明:
機箱式電源 130W Quad 5V/12A 24V/2A +/-15/1A

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,154.58 HK$1,154.58
HK$1,132.72 HK$5,663.60
HK$1,110.77 HK$11,107.70
HK$1,110.52 HK$27,763.00
HK$1,110.44 HK$44,417.60

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 機箱式電源
130 W
90 VAC to 264 VAC
4 Output
5 VDC
16 A
24 VDC
5 A
Open Frame
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
34.29 mm (1.35 in)
品牌: Advanced Energy / SL Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Chassis
敞開的/內附的框架: Open Frame
輸出電壓-通道3: - 15 VDC
輸出電壓 - 通道4: 15 VDC
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 40
子類別: Power Supplies
類型: AC-DC Converter
每件重量: 386.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

GB130Q 130W Quad Output Open Frame Power Supplies

Advanced Energy / SL Power GB130Q 130W Quad Output Open Frame Power Supplies are medical power supplies with digital control and monitoring for more precise in-system operation. Advanced Energy / SL Power GB130Q features a screwless design with no top-side heatsink, allowing for a more automated assembly. This design also increases reliability and cost-effectiveness. This quad output open frame power supply series meets Class B EMI levels with margin, which eases integration of the power supply into end equipment. GB130Q serves a variety of medical, test and measurement, and critical industrial applications.