XG2

Advanced Energy / Excelsys
324-XG2
XG2

製造商:

說明:
模組化電源 - 模組 3.2V 6.0V/40A PowerMods for the Ultimod and Xgen Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,323.67 HK$1,323.67
HK$1,257.66 HK$6,288.30
HK$1,257.50 HK$12,575.00
HK$1,195.02 HK$23,900.40
HK$1,184.42 HK$59,221.00
100 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 模組
RoHS:  
REACH - SVHC:
1 Output
200 W
UL/EN60601-1, UL/EN60950
powerMod
品牌: Advanced Energy / Excelsys
合規: UL/EN60601-1; UL/EN60950
最高工作溫度: + 70 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Modular Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
每件重量: 118 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.