UX4-00

Advanced Energy / Excelsys
324-UX400
UX4-00

製造商:

說明:
模組化電源 - 機箱 600W Standard/Medical with IEC Input connector option and Standard Fan

庫存量: 1

庫存:
1
可立即送貨
在途量:
20
預期24/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,358.73 HK$2,358.73
HK$1,949.62 HK$9,748.10
HK$1,915.01 HK$19,150.10
HK$1,880.98 HK$47,024.50
HK$1,868.32 HK$93,416.00
100 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 機箱
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 380 VDC
4 kVrms
UL/EN60601-1, UL/EN60950
UltiMod
品牌: Advanced Energy / Excelsys
合規: UL/EN60601-1; UL/EN60950
行業: Medical, Industrial
輸入頻率: 47 Hz to 440 Hz
最高工作溫度: + 70 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Modular Power Supplies
原廠包裝數量: 5
子類別: Power Supplies
零件號別名: UX4
每件重量: 1.111 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

UltiMod Modular Power Supplies

Advanced Energy / Excelsys UltiMod AC-DC Modular Power Supplies combines high reliability, efficiency, and user flexibility, providing excellent solutions for medical, life science, and industrial applications. These supplies offer either 4 or 6 slots, up to 92% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. UltiMod power supplies are available in two package sizes and feature up to 12 isolated output voltages, so outputs can be paralleled for a higher current and series connected for voltages as high as 348VDC. Housed in a compact 1U form factor, the Ultimod series comes with IEC 60601-1 and IEC 60950 safety approvals and SEMI F47 compliance. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.