CX18M-000000-S4B

Advanced Energy / Excelsys
324-CX18M-000000-S4B
CX18M-000000-S4B

製造商:

說明:
模組化電源 - 機箱 1800W, 6-Slot Medical fan cooled CoolPac, unconfigured, ruggedized + conformal coat,with screw terminal input, low leakage current (150uA) & 5v bias supply

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,101.29 HK$20,506.45
HK$3,989.99 HK$39,899.90
50 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 機箱
RoHS:  
1.8 kW
85 VAC to 264 VAC
93 %
254 mm
165.1 mm
39.1 mm
4 kVrms
CoolX1800
品牌: Advanced Energy / Excelsys
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
行業: Medical
輸入頻率: 47 Hz to 440 Hz
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Modular Power Supplies
原廠包裝數量: 5
子類別: Power Supplies
每件重量: 1.6 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.