CX06S-0000-N-B

Advanced Energy / Excelsys
324-CX06S0000NB
CX06S-0000-N-B

製造商:

說明:
模組化電源 - 機箱 600W Fanless Standard CoolPac, Screw terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,433.20 HK$2,433.20
HK$2,250.88 HK$11,254.40
HK$2,176.00 HK$21,760.00
HK$2,080.81 HK$52,020.25

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 模組化電源 - 機箱
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
215.9 mm
114.3 mm
39.1 mm
4 kVrms
IEC60950, IEC62368-1
CoolX600
品牌: Advanced Energy / Excelsys
合規: IEC60950, IEC62368-1
行業: Industrial
輸入頻率: 47 Hz to 440 Hz
最高工作溫度: + 85 C
最低工作溫度: - 40 C
封裝: Bulk
產品類型: Modular Power Supplies
原廠包裝數量: 5
子類別: Power Supplies
每件重量: 4.7 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.