CS10M-48NS04A

Advanced Energy / Excelsys
324-CS10M-48NS04A
CS10M-48NS04A

製造商:

說明:
導軌式電源 1000W, 48V Fanless Medical, Conformal coated and extra ruggedized, Screw terminal, Low leakage, 12V Aux

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 25   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,910.97 HK$172,774.25

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 導軌式電源
RoHS:  
CS1000
品牌: Advanced Energy / Excelsys
機箱類型: Enclosed
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: DIN Rail
敞開的/內附的框架: Enclosed
產品類型: DIN Rail Power Supplies
原廠包裝數量: 25
子類別: AC-DC Power Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540
ECCN:
EAR99

CS1000 Fanless Power Supplies

Advanced Energy / Excelsys CS1000 Fanless Power Supplies are highly efficient, 1000W, single-output, convection-cooled power supplies that eliminate acoustic noise, vibration, and the need for baseplate cooling. The CS1000 power supplies offer a variety of features for increased performance, efficiency, and reliability for mission-critical applications. The lightweight power supplies are suited for use in a wide range of medical treatment applications, as well as vibration-sensitive clinical, diagnostic, and industrial applications. The CS1000 series offers conversion efficiencies of up to 94%, as well as a 24W bias supply voltage of 5V or 12V. The power supplies are available with 24V or 48V single outputs, operate off universal AC input voltage of 90VAC to 264VAC, and come in a compact 1U package.